Amphenol Tuchel heavymate C146F Power Connectors are modular connectors that are compatible with market standards. These connectors can be engaged or disengaged when live without an electric load. The connectors have a current rating of up to 220A and a voltage rating of 1000V. The connectors are available in 1 to 108-pin variants and are designed according to DIN EN 175 301 801.
Amphenol Tuchel Heavymate F Connector
Features
- Cost-effective
- Hybrid interconnections
- Rated IP65 to IP68
- Resistant to corrosion
- RobustVDE, UL, CSA approvals
- Vibration-proof
- Voltage up to 1000V
Applications
- Automotive
- Industry