Amphenol Tuchel heavymate M is a modular connector line, consisting of hoods and housings, inserts and contacts to create connections in harsh environments when a robust design is necessary. Offering an extensive number of poles per connector (3-280), ratings up to 250A and 1000V, and different types of signal transmissions.
Amphenol Tuchel Amphenol Tuchel heavymate M Connectors
Features
- Hybrid interconnections
- Cost effective
- Voltage up to 1000V
- VDE, UL, CSA approvals
- Vibration proof
- IP65 to IP68
- Corrosion resistance
- Robust
- Modular connector
- More module slots than heavy|mate® F and market standard
- Rated voltage 63 - 1000 V
- Rated current 5 A - 250 A
- Termination: crimp
Applications
- Machinery
- Railways
- Robotics