Amphenol FCI (ACS) Minitek Pwr Connector Systems and Tools

Amphenol FCI (ACS) Minitek Pwr family is an optimized product sold as a complete solution, including wire-to-wire and wire-to-board, in pitch sizes of 5.7mm, 4.2mm, and 3.0mm, with current ratings from 6.5A to 23A. In short, Minitek Pwr is compact, robust, and versatile, which suits different customer application needs. The Minitek Pwr ACS provides interconnect solutions for the Information, communications, and commercial electronics markets. Typical applications include servers, storage, data centers, networking, industrial, business equipment, and automotive. 

Amphenol Communication Solutions Minitek Pwr 3.0 Connector Systems

Minitek Pwr 3.0 Connector Systems

Amphenol FCI (ACS) Minitek Pwr 3.0mm Connector Systems are designed for power applications with a current rating of up to 5A per circuit, available for dual-row and 2 to 24 circuits, for wire-to-wire and wire-to-board applications. Crimp, snap-in plug, and receptacle contacts are used to terminate AWG 20-30 wires. Plug and receptacle housings allow wire-to-wire and wire-to-board configurations. Crimping and removal tools are available for wire harness assembly. Header assemblies for wire-to-board interconnections include vertical and right-angle components. These wave soldering headers are available in through-hole configurations.

Amphenol Communication Solutions Minitek Pwr 3.0 BMI Connector

Minitek Pwr 3.0 BMI Connector Systems

Amphenol FCI (ACS) Minitek Pwr 3.0 BMI Connector Systems are flexible, comprehensive solutions designed for power applications, with a current rating of up to 5A per circuit. These connectors are available in 8, 12, and 14 circuits in a dual row.

Amphenol Communication Solutions Minitek Pwr 4.2mm Connector Systems

Minitek Pwr 4.2 Connector Systems

Amphenol FCI (ACS) Minitek Pwr 4.2mm Connector Systems are designed for high-current, high-density applications. They are ideal for power applications with a current rating of up to 9A per circuit, available for dual row and 2 to 24 circuits, and for wire-to-board, wire-to-wire, and wire-to-panel mount applications. Crimp, snap-in plug, and receptacle contacts are used to terminate AWG 16-28 wires. Plug and receptacle housings allow wire-to-wire and wire-to-board configurations. Crimping and removal tools are available for wire harness assembly. Header assemblies for wire-to-board interconnections include vertical and right-angle components. These wave soldering headers are available in through-hole configurations. A right-angle version cable receptacle is also available.

Amphenol Communication Solutions Minitek Pwr 5.7mm Connector Systems

Minitek Pwr 5.7 Connector Systems

Amphenol FCI (ACS) Minitek Pwr 5.7mm Connector Systems is a flexible and comprehensive solution for power applications with a high current rating of up to 23A per contact and a wire gauge range from 16AWG-12AWG for wire-to-board applications. Minitek Pwr 5.7mm features polarized mating geometry, which helps to prevent mismating. It offers a wide operating temperature range, from -40°C to 105°C, making it suitable for a wide range of applications. The scoop-proof housing prevents terminals from damage.

Amphenol Communication Solutions Minitek Pwr Hand Crimp Tools

Minitek Pwr Hand Crimp Tools

Amphenol FCI (ACS) Minitek Power Hand Crimp Tools are used with the Amphenol FCI Minitek Power 3.0mm, 4.2mm, and 5.7mm Connector Systems in various power applications. The Minitek Hand Crimp Tools encompass headers and receptacle housings that allow wire-to-wire and wire-to-board configurations and header assemblies for wire-to-board interconnections, including vertical and right-angle components. These Minitek Hand Tools Models are full-auto mechanical crimping applicators the series 10159387-00x (Minitek Pwr 3.0mm) ranging from 30AWG to 16AWG, series 10159388-00x (Minitek Pwr 4.2mm) from 28AWG to 16AWG, and the series 10160974-001 (Minitek Pwr 5.7mm) is from 16AWG to 12AWG. Typical applications of Minitek Power Hand Tools are communications, consumer, data, industrial, instrumentation, medical, and military.

Video

This TTI Tech Specs video for Amphenol Communications Solutions FCI Minitek Pwr 5.7 Connector Systems describes a flexible and comprehensive solution for power applications. It highlights high current capability and support for wire-to-board connectivity across a wide wire gauge range.

See video transcript below

Video Transcript

When reliability matters in mid power PDB or rack system modules, you need a ruggedized WTB interconnect you can trust. Minitek® Pwr 5.7mm connectors provides a perfect solution delivering high current capacity rated for up to 28A per contact, with polarized mating geometry to prevent mis-mating, a thumb-operated positive locking latch for secure mating retention, and a scoop-proof housing design that protects terminals from damage during mating. The connectors are glow wire compliant and feature a UL 94 V-0 rated LCP material for the housing. They’re rated for 2200Vac dielectric withstand, with maximum initial low level contact resistance of 2mΩ and minimum insulation resistance of 1000MΩ. Choose 2 to 12 circuits, vertical or right-angle through-hole mounting, and wire from 16AWG to 12AWG, with new product expansions planned in Minitek Pwr 5.7mm for making it a complete mid power solution.

View more Amphenol FCI resources