Amphenol FCI (ACS) Minitek Pwr 5.7mm Connectors
Amphenol FCi Minitek Pwr 5.7mm Connectors are designed for power applications requiring a high current capacity of up to 28A per contact. These connectors withstand a dielectric voltage of 2200VAC and support wire-to-board connections with a compatible wire gauge range from 16AWG to 12AWG. The Minitek Pwr connectors feature a polarized mating geometry to ensure proper alignment and prevent mis-mating. The scoop-proof housing design protects terminals from potential damage during mating. Available in dual-row configurations, the Minitek Pwr 5.7mm connectors support 2 to 12 circuits and offer options for vertical and right-angle through-hole mounting.
Features
- Glow wire compliant
- Halogen-free resin
- High-current alloy contacts
- Low-force positive locking mechanism
- Pre-plated terminals
- RoHS-compliant, UL rated, and lead-free
- Strong terminal retention in housing
- UL94V-0 flammability rating
Applications
- Communications:
- 1U rack box
- Customer premises equipment
- Generic telecom box
- Interface converter
- WiMax box
- Consumers:
- Air conditioner
- Microwave oven
- Refrigerator
- Defense:
- Chemical detection system
- Radar equipment
- Industrial:
- Blade server
- Desktop PC and motherboard
- HDD application
- Rack-mount server
- Server-orthogonal configuration
- Medical:
- Defibrillator
- Hospital bed
- Patient monitor
- Ultrasound equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Current rating | Up to 28A/contact |
| Dielectric withstand voltage | 2200VAC |
| Durability | 25 cycles |
| Maximum initial low level contact resistance | 2mΩ |
| Minimum insulation resistance | 1000MΩ |
| Operating temperature range | -40°C to +120°C (Gold plating) -40°C to +105°C (Tin plating) |