Amphenol FCI (ACS) Minitek Pwr 4.2 Connectors
Amphenol FCI Minitek Pwr 4.2 Connectors are available in dual-row configurations and single-row configurations. These connectors offer polarized mating geometry and scoop-proof housing to prevent mismatching and damage. The Minitek PWR 4.2 connectors feature a maximum insertion force of 14.7N and a minimal withdrawal force of 1N. These devices have a maximum low-level contact resistance of 10mΩ and a minimum insulation resistance of 1000MΩ. Applications include server systems, telecom equipment, medical devices, and radar systems.
Features
- BMI option allows blind mating tolerance
- Crimped terminals install with low insertion force
- Flame-retardant nylon housing
- Fully isolated to prevent damage
- Glow wire compliant with household appliance standards
- High retention force holds terminals securely
- Housing locks with a low thumb latch
- Polarized to avoid mismating
- Right-angle design supports compact cable routing
- RoHS compliant and lead-free
- Scoop-proof design protects pins during mating
Applications
- Air conditioner
- Blade server
- Customer premises equipment
- Desktop PC and motherboard
- Defibrillator
- Microwave oven
- Rack-mount server
- Set-top box
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Low-Level Contact Resistance | 10mΩ |
| Minimum Insulation Resistance | 1000MΩ |
| Voltage Rating | 600Vrms |
| Current Rating | 9A |
| Operating Temperature Range | -40ºC to +105ºC |