Amphenol FCI (ACS) Minitek Pwr 3.0 Connectors

Amphenol FCi Minitek Pwr 3.0 Connectors offer a compact, robust, and versatile solution for power applications. These connectors are available in configurations of 2 to 24 circuits for dual rows and 2 to 12 circuits for single rows and offer a maximum low-level contact resistance of 10mΩ and a minimum insulation resistance of 1000MΩ. The Minitek Pwr 3.0 connectors operate within a temperature range from -40°C to +105°C and feature fully isolated terminals, positive locking mechanisms, and a blind mating interface option. Typically used in telecommunications, consumer electronics, and medical applications.

Features

  • Blind mating interface supports alignment tolerance
  • Compact and robust design
  • Glow wire compliant with international standards
  • High retention secures terminals
  • Isolated terminals prevent damage
  • Low insertion force for easy installation.
  • Polarized housing avoids mismating
  • Positive locking ensures secure mating
  • RoHS compliant and lead-free
  • Scoop-proof design protects during angled mating
  • Supports current ratings up to 5A per circuit
  • UL-rated for flammability resistance

Applications

  • Air conditioner
  • Blade server
  • Chemical detection system
  • Defibrillator
  • Desktop PC and motherboard
  • Generic telecom box
  • HDD application
  • Hospital bed
  • Interface converter
  • Microwave oven
  • Patient monitor
  • Rack-mount server
  • Radar equipment
  • Refrigerator
  • Set top box
  • Ultrasound equipment
  • WiMax box

Technical Specifications

Parameters Values
Minimum Insulation Resistance 1000MΩ
Maximum Low-Level Contact Resistance 10mΩ
Voltage Rating 600Vrms
Dielectric Withstand Voltage 2200Vac
Operating Temperature Range -40ºC to +105ºC
Durability 30 mating cycles