Some equipment has to operate under extreme pressure – such as life-saving, hospital ventilators – where reliability and performance is non-negotiable. That’s why Amphenol developed the largest variety of pressure sensors for medical, military and industrial applications requiring critical, real-time information.
Amphenol’s small, low and ultra-low pressure sensors provide increased accuracy, efficiency and durability for fluid flow management and control. Designed for uses requiring high-calibrated performance over a wide temperature range, Amphenol sensors provide superior flexibility in low-profile configurations where pressure connection orientation is essential.
Pressure sensors play a critical role in determining many aspects of fluid flow and understanding the parameters that impact it. This Pressure Points white paper from All Sensors demystifies the challenge of calculating flow rates. You’ll learn basic fluid dynamic concepts, discover challenges in obtaining specific application measurement and gain insights into selecting the right tools for fluid calculations.
NovaSensor NPA Sensor
The NovaSensor NPA series of Surface-Mount Pressure Sensors comes in a miniature size as a cost-effective solution for applications that require calibrated performance. Packaged in a SOIC14 pin surface mount, the NPA series is available in gauge, absolute and differential pressure ranges with either mV, amplified analog or digital outputs. The sensor is intended for printed circuit board mounting.
NPC 1210 Series Pressure Sensor
The NovaSensor NPC-1210 series is a drop-in replacement for most TE 12XX, 56XX and 58XX series. This line of low/medium pressure sensors provides a cost effective solution for applications that require calibrated performance over a wide temperature range. Designed for printed circuit board mounting, these sensors are known for their high sensitivity, accuracy and durability.
ELV Series Pressure Sensor
Amphenol All Sensors’ ELV series features pin for pin compatibility with alternate suppliers and offers pressure ranges from 0.5 inH2O through 150 PSI, including millibar calibrations. These digital and analog sensors, featuring CoBeam2 TM technology, give design engineers outstanding flexibility and deliver accurate, stable output over a wide temperature range.
P51 MediaSensor™ Family Pressure Sensor
SSI Technologies, P51 MediaSensor family of bulk micro-machined, absolute, sealed and gage pressure sensors are for harsh and benign media with superior accuracy over an operating temperature of -40°C to 105°C. These compact, robust sensors measure pressures from 3 PSI to 5,000 PSI and are well suited for automotive, industrial and commercial applications.