SSI Technologies, LLC Amphenol SSI P51 MediaSensor Family

SSI Technologies, Inc.'s P51 MediaSensor family of bulk micro-machined, absolute, sealed, and gauge pressure sensors are for both harsh and benign media with superior accuracy over an operating temperature of -40°C to 105°C.

These compact, robust sensors measure pressures from 3 PSI to 5,000 PSI and are well suited for a variety of automotive, industrial, and commercial applications.

  • Pressure ranges of 3 PSI to 5,000 PSI
  • Temperature range of -40°C to 105°C
  • Standard and custom options available for OEM quantities
  • Excellent price and performance ratio

Also reference the P61 Series Pressure Sensor Here

Features

  • Superb accuracy
    • +/-0.5% full scale for 75 PSI to 5,000 PSI
    • +/-1% full scale for 15 PSI to 60 PSI
    • +/-2% full scale for 3 PSI to 10 PSI
  • Electronics
    • 0.5 - 4.5 V output with 5 V input
    • 0.5 - 4.5 V output with overvoltage protection, with 5 V input
    • 1 - 5 V output with 8 - 30 V input
    • 4 - 20 mA output with 8 - 30 V input
  • Maximum flexibility
    • Custom ASIC provides signal conditioning for calibration and temperature compensation
  • Compact, robust package
    • All laser-welded, stainless steel design for optimal media isolationi in a compact size
  • Chemical compatibilities
    • Any gas or liquid compatible with 304 L and 316 L stainless steel
    • Motor oil, diesel, hydraulic fluid, brake fluid, water, waste water, hydrogen, nitrogen, and air

Applications

  • Refrigeration
  • Fuel cells
  • Pumps
  • Hydraulics
  • Process Control
  • Spraying Systems
  • Pneumatics
  • Compressors
  • Flow
  • Robotics
  • Agriculture
  • Hydrogen Storage

Video

This TTI Tech Specs video for Amphenol SSI P51 MediaSensor explains that the P51 MediaSensor pressure sensors are bulk, micro-machined, absolute, sealed, and gauge pressure sensors for both harsh and benign media with superior accuracy over an operating temperature of -40°C to 125°C.

See video transcript below

Video Transcript

While I might wish I could measure my stress when there’s a backup on the freeway on my drive home, I do need to manage literal stress in my projects. Depending on whether or not your pressure is figurative or literal, SSI Technologies’ P51 family of pressure sensors might help you with monitoring your pressure levels. The P51 MediaSensor pressure sensors are bulk, micro-machined, absolute, sealed, and gauge pressure sensors for both harsh and benign media with superior accuracy over an operating temperature of -40°C to 125°C.

These compact, robust sensors measure pressures from 3 PSI to 7,500 PSI and feature a response time of less than 1 millisecond. The P51 pressure sensors are RoHS and REACH compliant and are IATF certified. With chemical compatibilities including water, waste water, motor oil, diesel, hydraulic fluid, nitrogen, and air, these P51 MediaSensor family is well suited for a variety of automotive, industrial, and commercial applications.