All Sensors ELV Pressure Sensors
Amphenol All Sensors ELV Pressure Sensors provide stable measurements for low and ultra low pressure ranges with analog options. These sensors feature analog or digital output, flexible configuration, and precision ASIC conditioning. The ELV pressure sensors operate within a temperature range from 0°C to +85°C and a supply voltage range from 2.7Vdc to 5.5Vdc. These components have a maximum accuracy of ±0.25%FSS and a non condensing humidity range from 0%RH to 95%RH. Typical applications include altimeters, chemical analysis, HVAC, and industrial controls.
Features
- Analog or digital output
- Flexible configuration
- Precision ASIC conditioning
- RoHS compliant
- Stable pressure sensing
Applications
- Altimeters
- Chemical analysis
- Environmental controls
- Environmental instrumentation
- Environmental monitoring
- HVAC
- Industrial controls
- Medical devices
- Medical instrumentation
- Meteorology
- Portable/handheld equipment
- Respiratory
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | 0°C to +85°C |
| Supply Voltage Range | 2.7Vdc to 5.5Vdc |
| Maximum Accuracy | ±0.25%FSS |
| Humidity Range (non condensing) | 0%RH to 95%RH |
Video
This TTI Tech Specs video for Amphenol All Sensors pressure sensors explains that the ELV family uses CoBeam2 technology for low pressure sensing with protection options.
See video transcript below
Video Transcript
Temperature and pressure: these can both go up when the new neighbor is breaking all of the HOA rules. They can also go up in pneumatic systems. We can’t do much for you and your neighbor, but Amphenol’s ELV family of pressure sensors are perfect for a wide range of process control and measurement systems.
The ELV family uses Amphenol All Sensors’ ultralow pressure CoBeam2 technology to support pressure ranges from half an inch of water to 10 bar, with options for moisture and harsh media protection. Sensors are available in differential, gage, and absolute pressure configurations and operate on voltages between 3.3V and 5V with low power consumption.
ELV sensors are calibrated and temperature compensated, with numerous port and lead options to fit a wide range of measurement setups.
Amphenol’s ELV family of pressure sensors support I2C, SPI, and 14-bit ratiometric analog outputs, providing the flexibility to integrate the sensors into nearly any system.