Amphenol Advanced Sensors NovaSensor NPC-1210 Pressure Sensors
Amphenol Advanced Sensors NovaSensor NPC-1210 Series Low/Medium Pressure Sensors use solid-state technology to provide reliable performance in calibrated applications. These sensors integrate a gain-set resistor for field interchangeability across the compensated temperature range of 0°C to 60°C. The NPC-1210 series integrates a gain-set resistor for field interchangeability across the compensated temperature range of 0°C to 60°C. These components exhibit a linearity of ±0.1% FSO and maintain stability with a pressure hysteresis of ±0.1% FSO. The input impedance varies from 2.5kΩ to 6kΩ, while the output impedance ranges from 4kΩ to 6kΩ. The NovaSensor NPC-1210 series supports gauge, differential, and absolute pressure measurements from 10inH₂O to 100psi. These pressure sensors are used in industrial automation, medical equipment, process control, and air monitoring applications.
Features
- 0°C to +60°C temperature compensated
- Compatible with exposed materials
- Dual-inline package
- High accuracy
- High sensitivity
- Individual traceability
- Interchangeable
- Optional pressure port and lead configurations
- PCB-mountable
- RoHS compliant
- SenStable piezoresistive sensing technology
- Solid-state reliability
Applications
- Airflow monitors
- Industrial automation
- Medical equipment
- Process control
- Respirator monitoring
- Underground cable leak detection
- Ventilation
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Pressure range | 10inH₂O to 100psi | |
| Temperature range | Operating | -40°C to +125°C |
| Compensated | 0°C to +60°C | |
| Storage | -55°C to +150°C | |
| Weight | 2.5g | |
| FS output range | 75mV to 150mV | |
| Input impedance range | 2.5kΩ to 6kΩ | |
| Output impedance range | 4kΩ to 6kΩ | |