Amphenol Advanced Sensors NovaSensor NPA Series Pressure Sensors

Amphenol Advanced Sensors NovaSensor NPA Series Surface-Mount Pressure Sensors are cost-effective, SOIC14-packaged modules designed for PCB mounting. These sensors offer calibrated performance across gauge, absolute, and low-pressure ranges, with output options including mV, amplified analog, and 2/3-byte digital. The NovaSensor NPA pressure sensors operate within a temperature range from -40°C to +125°C, with a full-scale range of 10" H2O to 30PSI and a pressure withstand rating of 60PSI. These sensors include low pressure options with 2″ H2O and 5″ H2O full-scale ranges, broadening the available configurations for sensitive, calibrated low-pressure measurement. Typical applications include healthcare and industrial.

Features

  • 1-port, 2-port, and non-ported options are available
  • Delivered in tape-and-reel form
  • Differential pressure options are available
  • Includes low pressure 2″ H2O and 5″ H2O versions for broader low-pressure applications
  • On-chip temperature sensor in digital mode
  • Pressure-proof up to 60PSI ensures reliable operation under higher pressures
  • Pressure range of 1PSI to 30PSI, including 10" H20 option, to suit different applications
  • SMD enables easy integration into PCB designs
  • Total error band <±1.5% FSO ensures high accuracy and reliability

Applications

  • Healthcare
  • Industrial
  • Transportation

Technical Specifications

Parameters Values
Operating Temperature Range -40°C to +125°C
Total Error Band <±1.5% FSO
Proof Pressure up to 60PSI
Sampling Rate 1kHz