Amphenol and TTI USB Connectors
The Power, Technology and Speed for the Job You Need

Amphenol ICC Logo

Fast, Rugged, Next Gen Connections

Amphenol ICC’s wide range of USB connectors provide a superb combination of power, new technology and high speed transfer capability. With durability of 12,000 cycles, Amphenol offers double stacked USBs with additional power-delivery ports and waterproof and IP-Rated versions.

As one of the earliest adopters of USB 3.1 Type C connectors, Amphenol now offers the USB 4 along with a comprehensive range of USB 2.0, 3.0 and 3.1 solutions for consumer, datacom, industrial and automotive applications.

Featured Product

USB 4 Gen 3 Type C Connectors

Speedy and Strong Amphenol
USB 4 Gen 3 Type C Connectors

With a power rating up to 100W and high speed data transmission rate of up to 40Gb/s, these versatile Type C connectors combine power charging, tunneling USB, PCIe® data transfer, and DP video and audio capability in all-in-one simplicity.

See Amphenol ICC’s USB Connectors in Action on “Tech Specs”

Additional USB Connectors