Amphenol Commercial USB 4 Gen 3 Type C Connectors

Amphenol Commercial USB 4 Gen 3 Type C Connectors support USB 4 and Thunderbolt 4 standards, and PCIe data transfer, DisplayPort video. These connectors handle high-speed data transmission up to 40Gb/s and power delivery up to 240W, with an extended 5A current rating. The connectors are built from materials including high-temperature plastic, copper alloy, and stainless steel, and include a mid-plate tongue design to enhance reliability and prevent damage from mishandling. These connectors are suitable for use in PCs, tablets, VR/AR headsets, gaming consoles, docking stations, SSDs, and various peripherals like monitors, displays, and projectors.

Features

  • All-in-one connector for power, data, and video
  • Durable with up to 10000 mating cycles
  • High-speed data transfer up to 40Gb/s
  • Mid-plate tongue design for reliability
  • Reversible plug design
  • Supports Thunderbolt 4
  • Up to 240W power delivery
  • Various mounting types

Applications

  • Docking stations
  • Gaming consoles
  • PCs
  • Peripherals (monitor/display, projector)
  • SSDs
  • Tablets
  • VR/AR headsets

Technical Specifications

Parameters Values
Low-level contact resistance 40mΩ
Minimum insulation resistance 100mΩ
Maximum contact current rating 5A
Dielectric withstand voltage 100VAC
Operating temperature range -40°C to +85°C

Video

This TTI Tech Specs video for Amphenol ICC USB 4 Gen 3 Type C connectors explains that these connectors are compatible with the Thunderbolt 4 interface combine power charging, tunneling USB, PCIe data transfer, and DP video and audio capability in a single Type C connector.

See the transcript below

Video Transcript

USB went from Low Speed to Full Speed to High Speed to SuperSpeed to SuperSpeed+, taking us all the way from 1.5Mb/s with USB 1.0 to 20Gb/s with USB 3.2. Now, with USB4, they’ve gone straight to ludicrous speed. That’s not the official name, even though it should be, because USB4 supports speeds up to 40Gb/s, and Amphenol ICC’s USB 4 Type C connectors support that data rate and so much more.

The connectors also support Thunderbolt 4, DisplayPort, and power delivery, with copper alloy terminals supporting 5A currents for USB power delivery up to 100W. Amphenol ICC offers top-mount and mid-mount connectors, with an optional outer shell on top-mount variants for increased PCB retention in rugged applications. They also feature an enhanced middle plate side wall that provides wiggle-free connectivity and maximizes the contact area for improved contact stability.

View more Amphenol Commercial videos and resources