Smarter Lighting Solutions for a
More Intelligent World

Amphenol Communications Solutions Logo
Amphenol ICC logo

Amphenol Communications Solutions and TTI are Your Source for LED Lighting Components and Connectors

Passive interior and outdoor lighting is no longer enough. Modern lighting systems, from street lighting to interior lighting systems, rely on sensors to collect usage information and interface with larger networks. In addition to providing adequate lighting, these systems will sense light levels, count people and presence, monitor traffic and resource utilization – and deliver better connectivity and higher efficiency.

Amphenol Communications Solutions’s advanced lighting connector solutions are ideal for your applications in street lighting, interior lighting systems and outdoor illumination. We stock Amphenol Communications Solutions’s lighting connectors for sensor applications and dimming in lighting systems that connect to the industrial Internet of Things.

Featured Product

FLM Series: The Zhaga Book 20 Standard

Amphenol Communications Solutions’s FLM Series connectors were chosen as the Zhaga Book 20 Standard. Used to connect modules to LED drivers and control systems, these connectors are compatible with the DALI-2 smart interface protocol used for data transfer between indoor luminaires and sensors and communication modules. The FLM series is designed for easy field service and replacement, if needed.

Resources

Amphenol Communications Solutions’s FLM Series

Amphenol Communications Solutions’s FLM Series of 2 position wire-to-wire and wire-to-board connector products are compliant with the Zhaga Book 20 standard, which defines the next generation smart interface between indoor LED luminaires, and sensor and communication modules. The FLM series of Book 20 connectors include Luminaire Extension Module Receptacles (LEX-MR) and Luminaire Plugs (LEX-LP), used for DALI2 (Digital Addressable Lighting Interface) applications, and are essential for Zhaga D4i certification and compliance.

A Smart Standard for Smart Lighting Systems

Smart lighting is the wave of the future and Zhaga Book 20 provides the complementary specifications for its effective implementation. This article explains how this helpful resource sets the industry standard for the future of smart building infrastructure development and operation.

Amphenol ICC Resources

Spurring Innovation for Networked Lighting Control Systems

The DOE is taking the advancement of LED technology seriously. Read how it is reactivating its L-Prize competition and encouraging improvements in lighting performance, energy efficiency and cost savings. The last award winner was Philips Lighting, who received a $10M prize in 2011.

Amphenol Communications Solutions products are the only interconnects that meet the Zhaga Book 20 energy efficiency standards required for government funded designs.

Amphenol ICC Resources - LED information to download

Additional Products

Amphenol ICC FLS Series Connectors

FLS Series for Outdoor Smart Lighting

Amphenol Communications Solutions’s brilliant FLS outdoor smart lighting solutions are compatible with Zhaga luminaires and fixtures, meeting the industry’s highest lighting standards. Precisely designed for exceptional functionality in smart lighting controls, sensor applications and wireless communication, they offer a wide operating temperature range and are known for their easy and simple installation.

Amphenol ICC FLA Series Receptacles

FLA Series Dimming Receptacle

Designed with dimming and signal contacts to provide a connection between the dimmable photocell and the luminaire, these Amphenol Commercial receptacles are ideal for commercial and utility lighting applications. The FLA Series comes equipped with a UL94V-0 high-temperature resistant housing and is rated up to 15A per power contact.

Amphenol ICC FLH Series connectors

FLH Series Mini Sealed 2.50mm Pitch Connectors

A space-saving connector suitable for industrial applications, lighting appliances, HVAC and smart home designs. The FLH Series is also ideal for harsh environments, with waterproof wire-to-wire IP67 sealing when mated. Its waterproof characteristics make it ideal for applications in harsh environments. 

Amphenol ICC MRD Series Rugged Circular Locking Connectors

MRD Series Rugged Circular Locking Connector

MRD Series Connectors are available in 2, 3 and 4 position form factors with all-plastic housing and metal locking bodies for greater durability. Locking options include 1/3 turn bayonet locking and quick-release metal latches. Panel mount and cable termination options are available with or without finger proof protection.