Amphenol Commercial BrightConnX FLH Mini Sealed Connectors
Amphenol Commercial BrightConnX FLH Series Mini Sealed Connectors feature a 2.50mm pitch and offer IP67-rated waterproof wire-to-wire and wire-to-board/panel connectivity for harsh environments. These RoHS-compliant mini sealed connectors are compact, have a positive latching design, and are easy to install. The BrightConnX FLH series connectors operate within a temperature range from -40°C to +105°C, provide a maximum contact resistance of 20mΩ, and a minimum insulation resistance of 1000MΩ. Typical applications include industrial, lighting appliances, and HVAC systems.
Features
- Compact design for space-constrained applications
- Ideal for use in limited-space applications
- Integrated IP67 sealing
- Offers flexible wiring options
- Panel mount receptacles
- Positive locking thumb latch for secure mating
- Provides dependable waterproof connections
- RoHS compliant
- Silicon rubber seals
- Unsealed versions are available without gaskets
Applications
- Harsh environment applications
- HVAC systems
- Industrial
- Lighting appliances
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -40°C to +105°C |
| Current Rating | 3A (22AWG) 5A (20AWG) 7A (18AWG) |
| Maximum Contact Insertion Force | 20N |
| Maximum Contact Resistance | 20mΩ |
| Minimum Insulation Resistance | 1000MΩ |
| Durability | 100 mating cycles |