Amphenol Commercial BrightConnX MRD Connectors
Amphenol Commercial BrightConnX MRD Series Connectors feature a quick-release metal thumb latch, ensuring secure and easy mating and unmating. These RoHS-compliant connectors offer IP67 sealing, providing reliable protection against dust and moisture. The BrightConnX MRD connectors operate within a temperature range from -40°C to +105°C and support a minimum insulation resistance of 500MΩ. These connectors are available in various insert arrangements from 2 to 9 positions and provide up to 10A current rating. Typical applications include CT scanners, LED lighting, robotics, and ultrasonic devices.
Features
- Finished cable assemblies available in standard lengths
- IP67 sealed and RoHS-compliant
- Optional dust caps protect unmated connectors
- Receptacles available for cable or panel mount configurations
- Rugged circular design
- Various insert arrangements available from 2 to 9 positions
Applications
- CT scanners
- LED lighting
- MRI
- Power generation
- Robotics
- Smart grid
- Ultrasonic
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Operating temperature range | -40°C to +105°C | |
| Minimum insulation resistance | 500MΩ | |
| Durability | 500 mating cycles | |
| Maximum contact resistance | Size A | 10mΩ |
| Size B | 5mΩ | |
| Voltage rating | Size A | 125VAC (2 to 6 position) 100VAC (7 to 8 position) |
| Size B | 400VAC (2 to 4 position) 250VAC (5, 7 to 9 position) |
|
Video
This TTI Tech Specs video for Amphenol Commercial MRD Series Rugged Circular Locking Connectors explains the one-third turn bayonet couplings or quick-release locking latches to secure the connection and more.
See video transcript below
Video Transcript
Interruptions are great when you need to get out of an awkward first date, but interruptions are terrible when they come from electrical connections. Amphenol ICC’s MRD series rugged circular connectors can’t solve your dating problems, but they do have one-third-turn bayonet couplings or quick-release locking latches to secure the connection.
MRD series connectors are sealed connectors with an IP67 rating, and they’re offered with either an all-plastic construction or metal locking bodies for greater durability. MRD connectors are available with 2, 3, or 4 positions with contacts rated up to 10A and 500VAC. MRD series connectors are available in panel mount or cable termination options and are ideal for transmitting power or signals in industrial, instrumentation, and medical applications.