Amphenol Commercial BrightConnX FLS Receptacles

Amphenol Commercial BrightConnX Zhaga Book 18 FLS Series Receptacles offer secure and reliable connections for outdoor lighting applications. These receptacles comply with the Zhaga Book 18 specification, ensuring compatibility with a wide range of Zhaga-based luminaires and fixtures. The FLS series receptacle features four contacts for power and DALI, and they support smart lighting controls and wireless communication capabilities. These receptacles operate at a temperature range of -40°C to +105°C and offer a maximum voltage rating of 250VAC/VDC. Typical applications include roadway lighting, smart city infrastructure, and building automation.

Features

  • Adheres to Zhaga Specification Book 18
  • Available in base sizes of 40mm and 80mm
  • Complies with RoHS standards
  • Constructed from UL94-V0 high-temperature material
  • Designed for single-hole mounting with a gasket and nut
  • Features 4 contacts for power and DALI
  • Offers tool-less receptacle contacts for 20AWG to 16AWG wire using poke-in wire termination

Applications

  • Outdoor lighting applications
  • Roadway lighting
  • Smart lighting and sensor modules

Technical Specifications

Parameters Values
Operating temperature range -40°C to +105°C
Contact rating 1.5A
Maximum voltage rating 250VAC/VDC
Minimum insulation resistance 500MΩ
Dielectric withstanding voltage
10kVDC

Video

This TTI Tech Specs video for Amphenol Commercial Zhaga Book 18 compliant FLS series Receptacles explains that they are ideal for smart outdoor lighting applications, such as roadway and city lighting, enabling dimming control, wireless connectivity, sensing, and more.

See Video Transcript Below

Video Transcript

The unofficial postal workers’ motto states that neither snow nor rain nor heat nor gloom of night will keep them from getting the job done. I feel like postal workers would appreciate Amphenol ICC's FLS series products, because they make sure that neither snow nor rain nor heat will keep outdoor lights from dispelling the gloom of night. The Zhaga Book 18 compliant FLS series is ideal for smart outdoor lighting applications, such as roadway and city lighting, enabling dimming control, wireless connectivity, sensing, and more.

The FLS receptacle has four contacts for power, DALI, and digital I/O. Its tool-less design and single hole mounting allows for easy installation. The FLS extension module and dome provide a rugged, sealed enclosure for a photocell or sensor module assembly and snap on to the receptacle, with 40mm or 80mm diameter options and dome heights up to 60mm in clear or grey polycarbonate.

View More Amphenol Commercial Resources