Amphenol Commercial BrightConnX FLT Series Terminal Blocks

Amphenol Commercial BrightConnX FLT Series Terminal Blocks are surface mount devices for discrete wire connection to a PCB for LED modules and other applications. These terminal blocks provide simple and secure poke-in wire connections for easy termination. The BrightConnX FLT terminal blocks are suitable for wire gauges from 18AWG to 24AWG and can be used with solid and stranded wires (with tinned ends). These terminal blocks operate over a temperature range from -40°C to +105°C and are suitable for up to 7A per wire.

Features

  • Available in 1, 2, and 3 poles
  • Easy installation and reliable connection
  • Easy pick and place assembly
  • Easy wire removal for rework or changes
  • LCP housings
  • Poke-in wire termination
  • Port to release wire
  • Provides application flexibility and space savings for multiple positions
  • Rugged, high-temperature capability
  • SMT terminations

Applications

  • LED lighting

Technical Specifications

Parameters Values
Operating temperature range -40°C to +105°C
Voltage rating 250V
Current rating 7A (18AWG), 5A (20AWG), 3A (22AWG), 2A (24AWG)
Dielectric withstanding voltage 1500VAC for 1 minute
Minimum insulation resistance 500MΩ at 500VDC test voltage