Amphenol Commercial FLA Dimming Receptacles

Amphenol Commercial FLA Series Dimming Receptacles offer integrated power and dimming/signal connectivity for dimmable photocells in commercial and utility lighting. The FLA series dimming receptacles adhere to ANSI C136-41 standards and operate within a temperature range from -40°C to +85°C. These locking-type receptacles feature UL 94V-0 high-temperature-resistant housings and support up to 15A per power contact. Typical applications include smart building lighting, area illumination, and street lighting.

Features

  • Available in rotatable configurations
  • Available with 0, 2, or 4 dimming contact options.
  • Available with EPDM or silicone rubber gaskets
  • Offers tool-less rotatable configurations
  • RoHS-compliant
  • UL94V-0 rated flame-retardant housing

Applications

  • Area lighting
  • Outdoor lighting
  • Roadway lighting

Technical Specifications

Parameters Values
Operating temperature range -40°C to +85°C
Minimum insulation resistance 500MΩ
Dielectric withstanding voltage 2500VAC
Maximum power contact current rating 15A
Power contact voltage rating 600VAC/VDC