3M AB7000E EMI Absorbers

3M AB7000E Series Electromagnetic Interference (EMI) Absorbers are designed to suppress near-field EMI noise in the frequency range from 300MHz to 4GHz. These Absorbers are composed of polymer resin embedded with soft metal flakes and are available with or without an adhesive backing. The AB7000E Absorbers are offered in various thicknesses and operate effectively within a temperature range from -25°C to +105°C. 3M AB7000E Absorbers come in sheet form and provide an 18-month shelf life. Typical applications include antenna grounds, computers, cable wraps, and sensors.

Features

  • Comes in different thickness options
  • Displays high magnetic permeability
  • Halogen-free
  • Placed on a detachable liner for easier handling and cutting
  • Selectable with or without an adhesive backing

Applications

  • Antenna grounds
  • Cable wraps
  • Camera modules
  • Computers
  • Displays
  • Electronic equipment protection for automobile applications
  • Measurement devices
  • Mobile phones
  • Sensors
  • Tablets

Technical Specifications

Parameters Values
Electrical resistivity 1 x 106Ωm
Operating frequency range 300MHz to 4GHz
Operating temperature range -25°C to +105°C
Shelf life 18 months

AB7000E Series EMI Absorbers Power Loss vs Absorber Thickness Chart

3M AB7000E Series EMI Absorbers Power Loss vs Absorber Thickness Chart