3M AB8000 EMI Absorbers

3M AB8000 Series Electromagnetic Interference (EMI) Absorbers offer high-temperature resistance of up to +150°C for suppressing near-field EMI noise ranging from 300MHz to 4GHz. The EMI absorbers feature long shelf life, various thicknesses, and detachable liners for simple handling and die-cutting. These AB800 EMI absorbers are halogen-free and offer multiple thickness options. Typical applications of 3M AB8000 series EMI absorbers include computers, tablets, mobile phones, measurement, and sensor equipment.

Features

  • Available without adhesive
  • For easy handling and die-cutting supplied on removable liners
  • Halogen free
  • High temperature resistance of 150°C
  • Multiple thickness options are available
  • Offer high permeability
  • Shelf life of 2 years

Applications

  • Computers and tablets
  • Electronic equipment protection for automotive
  • Measurement and sensor devices
  • Mobile phones
  • Shields DC and low-frequency magnetic fields

Technical Specifications

Parameters Values
Absorbing Performance 300MHz to 4GHz
Operating Temperature Range -40°C to +150°C
Typical Permeability at 3MHz 110 to 130
Electrical Resistivity 0.002MΩ

AB8000 Series EMI Absorbers Power Loss Chart

3M AB8000 Series EMI Absorbers Power Loss Chart

Video

This TTI Tech Specs video for 3M AB8000 Series Electromagnetic Interference (EMI) Absorbers explains the features and technical specifications of the absorbers. These EMI absorbers are typically used in computers, tablets, mobile phones, measurement, and sensor equipment.

See video transcript below

Video Script

When you’re specifying an EMI absorber, you need to make sure it is designed to survive in harsh environmental conditions. 3M’s AB8000 series EMI absorber consists of a silicone carrier resin and magnetic fillers, which allow it to operate at temperatures up to 150°C. This high-performance resin offers high permeability, solder reflow stable performance and is intended for near-field applications from 300MHz to 4GHz. It is offered in 100μm to 500μm thick sheets and can be stacked in multiple layers to optimize performance and thickness to the application. It features removable liners, which support easy handling and die cutting. 3M(TM) AB8000 Series EMI absorbers have a 2-year shelf life and are often found in the automotive and aerospace markets. Most common applications include suppressing EMI noise in sensors, antennas, measurement devices, and printed circuit boards.

View more 3M resources