3M AB7000HF EMI Absorbers

3M AB7000HF Series Electromagnetic Interference (EMI) Absorbers are halogen-free, flexible absorbers made from soft metal flakes and polymer resin. These absorbers are available in different thicknesses (AB7003HF, AB7005HF, AB7010HF, AB7020HF, AB7030HF, and AB7050HF) and come in sheet form for easy handling and die-cutting. The AB7000HF series helps reduce EMI in electronic devices, cables, and circuits and provides shielding for sensitive components like RFID and Hall devices. 3M AB7000HF EMI Absorbers operate within a temperature range from -25°C to +85°C and are used in applications such as notebooks, cameras, automotive electronics, and cable harnesses.

Features

  • Halogen-free
  • Magnetic film with high permeability
  • Pressure-sensitive acrylic adhesive
  • Removable liner for ease of handling and die-cutting

Applications

  • Automotive electronics
  • Cable harnesses
  • Cameras
  • Digital Still Cameras (DSC)
  • Hard Disk Drives (HDD)
  • Mobile Handhelds (MHH)
  • Notebooks

Technical Specifications

Parameters Values
Operating temperature range -25°C to +85°C
Standard packaging 210mm x 297mm
Surface resistivity 1 x 106Ω min.
Thickness (Adhesive) 0.01mm min.
Thickness backing 0.50mm max.

AB7000HF Series EMI Absorbers Power Loss Chart

3M AB7000HF Series EMI Absorbers Power Loss Chart

Related Product