3M EMI Absorbers

3M Electro-Magnetic Induction (EMI) Absorbers are non-conductive EMI absorbers that offer easy handling and die-cutting. The EMI absorbers are halogen-free and consist of soft metal flakes filled with polymer resin. These absorbers feature a Pressure-Sensitive Adhesive (PSA) layer and can be extensively used in noise-reduction applications for mobile phones. Typical applications of 3M EMI absorbers include computer systems, frames of mechanical bodies, and military equipment.

Features

  • Flexible soft metal flakes filler loaded polymer resin
  • Halogen-free
  • Non-conductive acrylics adhesive
  • PSA layer
  • RoHS compliant
  • Supplied on a removable liner

Applications

  • Computer systems
  • Frames of mechanical bodies
  • Military equipment
  • Noise reduction for mobile phones

Technical Specifications

Parameters Values
Length 2.54mm to 50m
Width 15mm to 342mm
Thickness 0.06mm to 1mm