General Purpose Relays
17,167 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M6106/19-009 TTI: M6106/19-009 TE Connectivity / CII Availability: 9In StockLimited Supply General Purpose Relays M6106/19-009 FCA-125-9 | 9In StockLimited Supply | 115 VAC | 1 Form C (SPDT-NO, NC) | Panel Mount | 320 Ohms | FCA-125 | Each | FCA-125-9,5-1617748-8 | |||||||||||||||
140In Stock | Power Relays | General Purpose Relay | 24 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Screw | DIN Rail Mount | 400 VAC | Screw | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Nickel (AgNi) | RT | 77 mm | 15.8 mm | 69 mm | Bulk | 1-1415073-1 | ||||
Mfr: M83536/1-023L TTI: M83536/1-023L TE Connectivity / Raychem Availability: 1In StockGeneral Purpose Relays FCB-205-0123L | 1In Stock | Power Relays | Each | 3-1617758-1 | |||||||||||||||||||
Mfr: HEV2AN-P-DC24V TTI: HEV2AN-P-DC24V Panasonic Industry Availability: 4In StockGeneral Purpose Relays HE-V 20A High Capacity DC24V | 4In Stock | Power Relays | High Capacity | 24 VDC | 2 Form A (DPST-NO) | 20 A | Solder Pin | Through Hole | 1 kVDC | Solder Pin | Non-Latching | 300 Ohms | 80 mA | Silver Nickel (AgNi) | HE-V | 41 mm | 50 mm | 39.4 mm | Tray | ||||
Mfr: FCAC-325-BZ4 TTI: FCAC-325-BZ4 TE Connectivity Availability: 8In StockGeneral Purpose Relays FCAC-325-BZ4=RELAY | 8In Stock | General Purpose Relays | 28 VDC | 3PDT (3 Form C) | 25 A | Solder Pin | Board Mount | 115 VAC, 200 VAC | Non-Latching | 290 Ohms | Silver Cadmium Oxide | FCAC-325 | Each | 2-1617799-5 | |||||||||
Mfr: G5NB1AEDC24BYOMZNA TTI: G5NB-1A-E-DC24 Aratas Availability: 125In StockGeneral Purpose Relays SPST-NO Flux-Tight 24VDC High-Capacity | 125In Stock | Power Relays | Miniature | 24 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | Solder Pin | Non-Latching | 2.88 kOhms | 8.3 mA | Silver Alloy (Ag) | G5NB | 20.5 mm | 7.2 mm | 15.3 mm | Bulk | G5NB1AEDC24BYOMB | ||||
Mfr: G6B1174PUSDC5 TTI: G6B-1174P-US-DC5 Aratas Availability: 680In StockGeneral Purpose Relays High-Capacity SPST-NO 5VDC | 680In Stock | Power Relays | Miniature | 5 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 125 Ohms | 40 mA | Silver Alloy (Ag) | G6B | 20.2 mm | 10 mm | 12.5 mm | Tube | G6B1174PUSDC5 | |||
1,510In Stock | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 4-1393240-5 | ||||||
Mfr: M6106/19-021 TTI: M6106/19-021 TE Connectivity Availability: 6In StockGeneral Purpose Relays FCA-125-21 | 6In Stock | Power Relays | Each | 2-1617748-7 | |||||||||||||||||||
Mfr: G5LE1E36DC12 TTI: G5LE-1-E-36-DC12 Aratas Availability: 590In StockGeneral Purpose Relays Power PCB Relay SPDT 12VDC | 590In Stock | Power Relays | Cubic | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 360 Ohms | 33.3 mA | Silver Alloy (Ag) | G5LE | 22.5 mm | 15.6 mm | 19 mm | Bulk | G5LE-1-E-36DC12 G5LE1E36DC12 | |||
Mfr: NC2D-JP-DC12V TTI: NC2D-JP-DC12V Panasonic Industry Availability: 20In StockGeneral Purpose Relays 5A 12VDC DPDT FLAT PCB | 20In Stock | Power Relays | Slim | 12 VDC | 2 Form C (DPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 250 VAC, 220 VDC | Solder Pin | Non-Latching | 400 Ohms | 30 mA | Silver Nickel (AgNi) | NC | 25.4 mm | 25.4 mm | 10.9 mm | Bulk | ||||
Mfr: G6B2114PUSDC9 TTI: G6B-2114P-US-DC9 Aratas Availability: 3,500In Stock1,500 On Order Expected General Purpose Relays Power PCB Relay | 3,500In Stock1,500 On Order Expected | Power Relays | Miniature | 9 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 5 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 270 Ohms | 33.3 mA | Silver Alloy (Ag) | G6B | 20 mm | 11 mm | 11 mm | Bulk | G6B2114PUSDC9 | |||
Mfr: G6D1AASIDC24 TTI: G6D-1A-ASI-DC24 Aratas Availability: 1In StockGeneral Purpose Relays SPST-NO 24VDC 5A Sealed | 1In Stock | Power Relays | Miniature | 24 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 2.88 kOhms | 8.3 mA | Silver Alloy (Ag) | G6D | 17.5 mm | 6.5 mm | 12.5 mm | Bulk | G6D1AASI24DC G6D-1A-ASIDC24 G6D1AASIDC24 | |||
Mfr: G6B1174PUSDC24 TTI: G6B-1174P-US-DC24 Aratas Availability: 20In StockGeneral Purpose Relays High-Capacity SPST-NO 24VDC | 20In Stock | Power Relays | Miniature | 24 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 2.88 kOhms | 8.3 mA | Silver Alloy (Ag) | G6B | 20.2 mm | 10 mm | 12.5 mm | Tube | G6B1174PUSDC24 | |||
Mfr: G2RL1EDC24BYOMB TTI: G2RL-1-E-DC24 Aratas Availability: 160In StockGeneral Purpose Relays SPDT 24VDC Hi-Cap. Flux Protect ClassF | 160In Stock | Power Relays | Low Profile | 24 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Bulk | G2RL-1-EDC24BYOMB G2RL1EDC24NC G2RL1E24DC G2RL-1-E-DC24-BY-OMB G2RL-1-EDC24 G2RL1EDC24 G2RL1EDC24BYOMB | |||
1,280In Stock | Power Relays | Standard | 6 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 90 Ohms | 66.7 mA | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Each | 1393243-2 | |||||
200In Stock | Power Relays | Low Profile | 24 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 440 VAC | Solder Pin | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Tin Oxide (AgSnO) | LZ | 28.8 mm | 12.5 mm | 15.7 mm | Tube | |||||
20In Stock | Power Relays | Polarized | 5 VDC | 2 Form A (DPST-NO) | 8 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 125 Ohms | 40 mA | Silver Tin Oxide (AgSnO) | DE | 25 mm | 12.5 mm | 12.5 mm | Tube | |||||
Mfr: M6106/19-024 TTI: M6106/19-024 TE Connectivity Availability: 25In StockLimited Supply General Purpose Relays FCA-125-24 | 25In StockLimited Supply | Power Relays | Each | 3-1617748-0 | |||||||||||||||||||
Mfr: RTS3T005 TTI: 1-1415898-6 TE Connectivity / Schrack Availability: 460In StockGeneral Purpose Relays 16A, 5VDC 1 Form A(NO) PCB MNT | 460In Stock | Power Relays | Standard | 5 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | 62 Ohms | Silver Tin Oxide (AgSnO) | RT-iPower | 29 mm | 12.7 mm | 15.7 mm | Each | ||||||
Mfr: JW1AFSN-DC24V-F TTI: JW1AFSN-DC24V-F Panasonic Industry Availability: 1,470In StockGeneral Purpose Relays 10A SPST 24VDC PC BOARD | 1,470In Stock | Power Relays | Miniature | 24 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 1.1 kOhms | 22 mA | Silver Tin Oxide (AgSnO) | JW | 28.6 mm | 12.8 mm | 20 mm | Bulk | ||||
660In Stock | Power Relays | Low Profile | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 440 VAC | Solder Pin | Non-Latching | 360 Ohms | 33.3 mA | Silver Tin Oxide (AgSnO) | LZ | 28.8 mm | 12.5 mm | 15.7 mm | Tube | |||||
Mfr: ST1-DC5V-F TTI: ST1-DC5V-F Panasonic Industry Availability: 30In StockGeneral Purpose Relays 8A 5VDC 1FORMA/1FORMB PCB | 30In Stock | Power Relays | Polarized | 5 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 8 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 105 Ohms | 47.6 mA | Silver Tin Oxide (AgSnO) | ST | 31 mm | 14 mm | 11 mm | Bulk | ||||
Mfr: DSP1-DC24V-R-F TTI: DSP1-DC24V-R-F Panasonic Industry Availability: 100In StockGeneral Purpose Relays DSP RELAY | 100In Stock | Power Relays | Polarized | 24 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 5 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 1.92 kOhms | 12.5 mA | Silver Tin Oxide (AgSnO) | DSP | 20.2 mm | 11 mm | 10.5 mm | Box | ||||
Mfr: G2RL1DC12BYOMB TTI: G2RL-1-DC12 Aratas Availability: 110In StockGeneral Purpose Relays Power PCB Relay SPDT 12VDC Class F | 110In Stock | Power Relays | Low Profile | 12 VDC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 360 Ohms | 33.3 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Bulk | G2RL1DC12 G2RL-1DC12 G2RL-1-DC12-BY-OMB G2RL1DC12BYOMB |