Discrete Semiconductors

Resources for Discrete Semiconductor Applications

White Papers

Industrial DC/DC Buck Converters BD9x Series by ROHM                                                                                                            The BD9x series consists of 10 DC-DC buck converters with built-in MOSFETs. Both synchronous and diode rectifier types are offered in a wide range of input voltages (2.7V to 76V), making them ideal for a broad variety of industrial applications.

Efficient Prediction of ESD Discharge Current According to OPEN Alliance 100BASE-T1 Specification Using SEED by Nexperia                                                                                                                                                                                                 In this paper the “ESD Discharge Current Measurement” recommended in [1] is modelled using SEED methodology and compared with measurement. The characterization and implementation of SEED model blocks are discussed. 

What are TVS Diodes and How Do you Choose the Right One by Nexperia
When it comes to medium-voltage high-energy pulses that last milliseconds, choosing the right TVS diode can be vital. Do you have the right protection for the typical surge events your system will face? 

Addressing Floating Inputs In Digital Systems by Nexperia
In the normal operations of a digital system, the input to any digital device within is clearly defined - it is either one  or zero. There are however interface cases where outputs may be disabled that can result in floating inputs.

Constant Current LED Drivers by Nexperia
This white paper gives a short overview on the design and power considerations necessary to use constant-current LED drivers in practical applications.

High-Speed Electronic Current Limiter – Introduction to TBU Protection by Bourns
Learn about the size and waveform of transients which can occur within a system and how to protect them. 

Application Notes

Reverse Bias Safe Operating Area (SOA) of Rectifiers by Nexperia
This application note explains what is the thermal runaway of a rectifier, demonstrates the calculation of the SOA and describes the main factors influencing the thermal limits of a rectifier.

Power GaN Technology: The Need For Efficient Power Conversion by Nexperia
Power Gallium Nitride(GaN) technology shows the greatest performance benefits against other incumbent technologies including silicon (Si) technology. This application notes details the scalability and growth of the technology as well as the quality and reliability of Nexperia GaN FETs.

Essential Guide to Brushed Motor Controllers and Drivers by Toshiba
Brushed motors are one of several types of DC motors used in a wide range of electrical and electronic products. While the motor specifications are important, it is the electronic control circuitry that is the secret to achieving the desired performance.

Essential Guide to Stepper Motor Controllers Drivers by Toshiba
Stepper motors are just one of several types of DC motors used in a range of electrical and electronic products. While the motor specifications are important, it is the electronic control circuitry that is the secret to achieving the desired features and performance. This white paper addresses the stepper motor control function and introduces several integrated circuits (ICs) that can provide superior control for many common applications. 

AC Motor Drive Application Guide by Vishay
According to Vishay, a motor can be a simple induction machine that rotates with the connection of a simple AC voltage. In applications that require more precise control of speed, torque, or positioning, it is more common to use a 3-phase motor. In order to control this type of motor, signals must be generated that cause the motor to spin properly, using feedback to close the loop and regulate the desired parameters. 

Lighting Ballast American Standard by Vishay
Lighting ballasts control the starting and operating voltages of electrical gas discharge lamps, also known as compact fluorescent lamps (CFL).

Building and Home Automation Application Guide by Littelfuse
This Littelfuse guide provides an overview of the technologies used in various building and home automation applications. These circuit protection, discrete semiconductors, and electromechanical products are designed to help you quickly find solutions appropriate to your application.

Parallel Power MOSFETs Application Note by Nexperia
This application note explores some of the problems that can be experienced when several MOSFETs are operated in a paralleled group. It also suggests ways to avoid the problems and minimize their effects.

SiC Power Devices & Modules by ROHM Semiconductor
ROHM covers the application note of its power devices and modules in this document. The slides highlight reliability, instructions, and more. 

Featured Suppliers