Vishay IMC RF Inductors

Vishay IMC Series RF Inductors have a wirewound construction and are surface mounted. These inductors are available in a number of variants and inductance values. Most of these variants have a molded construction that provides superior strength and moisture resistance and is compatible with vapor phase and infrared reflow soldering. These inductors have an operating temperature range of -55°C to +125°C and -40°C to +125°C. Ttpical applications include telecommunication devices and computers.

Features

IMC-0402-01

  • Available in a wide range of inductance values
  • Available in tape and reel packaging for automatic handling
  • Efficient resistance to soldering heat and solderability
  • Highly reliable and easy-to-use surface mount assembly
  • Suitable for reflow soldering

IMC-0603-01

  • Available in a wide range of inductance values
  • Available in tape and reel packaging for automatic handling
  • Efficient resistance to soldering heat and solderability
  • Highly reliable and easy-to-use surface mount assembly

IMC-1008

  • High self-resonating frequency and Q values
  • Vapor phase and infrared reflow soldering compatible

IMC-1210, IMC-1210-100, and IMC-1812

  • Printed marking
  • Superior strength and moisture resistance due to molded construction
  • Vapor phase and infrared reflow soldering compatible

Applications

  • Broadband components
  • Cable modem
  • CELL/PCS modules
  • Computer peripherals
  • Cordless phone
  • RFID
  • RF transceivers
  • Wireless LAN

Technical Specifications

Parameters Values
IMC-0402-01 IMC-0603-01 IMC-1008 IMC-1210 IMC-1210-100 IMC-1812
Inductance range 1nH to 47nH 2nH to 270nH 3.3nH to 47000nH 0.01μH to 220μH 0.010μH to 0.100μH 0.010μH to 1000μH
Operating temperature range -40°C to +125°C -40°C to +125°C -40°C to +125°C - 55°C to +125°C -55°C to +125°C -55°C to +125°C
Rated DC current range 100mA to 1360mA 150mA to 700mA 45mA to 1000mA 50mA to 734mA  450mA to 734mA 30mA to 450mA 
Maximum DC resistance range 0.045Ω to 2.66Ω 0.08Ω to 2Ω 0.06Ω to 14Ω 0.13Ω to 21Ω 0.13Ω to 0.44Ω 0.20Ω to 40Ω
Minimum quality factor range, Q 13 to 26 16 to 43 15 to 60 15 to 30 15 to 28 30 to 50
Resources Datasheet (PDF) Datasheet (PDF) Datasheet (PDF) Datasheet (PDF) Datasheet t (PDF) Datasheet (PDF)