Vishay IFSC Series Low-Profile High-Current Inductors
Vishay IFSC Series Low-Profile High-Current Inductors are passive electronic components that store energy in a magnetic field when an electric current flows through them. The IFSC inductors are available in ultra-low profiles and a diverse range of case sizes, including 0806, 1008, 1111, and 1515 to accommodate various applications. These inductors provide high resistance to thermal shock, moisture, mechanical shock, and vibration. IFSC low-profile high-current inductors operate at an inductance range from 0.47µH to 330µH and a temperature range from -55°C to +125°C. Typical applications include digital video cameras, hard disk drives, LCDs, and Point of Load (POL) converters.
Features
- Capable of managing elevated transient current spikes without experiencing saturation
- Diverse inductance options catering to various design requirements
- Exceptional resistance to thermal shock, moisture, mechanical impact, and vibration
- Extremely low profiles
- Lead-free
- RoHS compliant
- Shielded construction minimizes electromagnetic interference
Applications
- Battery powered devices
- DC/DC converters in distributed power systems
- Digital video cameras
- Hard disk drives
- LCDs
- POL converters
- Smartphones
Technical Specifications
| Parameters | Inductance range (μH) | Maximum DC resistance range (mΩ) | Maximum DC saturation current (A) | Maximum frequency (MHz) | Operating temperature range (°C) | Resources |
|---|---|---|---|---|---|---|
| Series | ||||||
| IFSC-0806AZ-01 | 0.47 to 22 | 57 to 2838 | 0.4 to 2.56 | 5 | -55 to +125 | Datasheet |
| IFSC-1008AB-01 | 0.47 to 22 | 28.5 to 1050 | 0.5 to 3.5 | 5 | -55 to +125 | Datasheet |
| IFSC-1111AB-01 | 1 to 22 | 63 to 1025 | 0.72 to 3 | 5 | -55 to +125 | Datasheet |
| IFSC-1111AZ-01 | 1 to 47 | 76 to 2275 | 0.3 to 2.6 | 5 | -55 to +125 | Datasheet |
| IFSC-1515AH-01 | 0.47 to 330 | 18 to 5040 | 0.23 to 5.10 | 5 | -55 to +125 | Datasheet |