Vishay IHLP Low Profile High Current Inductors
Vishay IHLP Low Profile High Current Inductors offer low saturation and high-frequency filtering at high temperatures with a significant reduction in radiated noise. The shielded construction of the IHLP inductors handles high transient current spikes and is AEC-Q200 qualified. These inductors come with ±20% inductance tolerance and operate from -55°C to +180°C temperature range. The IHLP inductors provide high-performing and power-saving solutions for voltage regulator modules (VRM), DC to DC converters, and noise-filtering applications in end products including high current, commercial, and automotive systems.
Features
- AEC-Q200 qualified
- Handles high transient current spikes without saturation
- High temperature, up to 180 °C
- Lead and halogen free
- RoHS compliant
- Shielded construction
- Ultra-low buzz noise
Applications
- ADAS
- Body electronics
- DC/DC converters
- Engine and transmission control units
- High-current POL converters
- Industrial lighting and power supplies
- Low profile, high current power supplies
- Noise suppression for motors
- Power converter for solar panels
- Servers
Technical Specifications
| Parameters | Values |
|---|---|
| Inductance tolerance | ±20% |
| Maximum DC current | 129A |
| Maximum DC resistance | 900Ω |
| Maximum inductance value | 220µH |
| Operating temperature range | -55°C to +180°C |