Vishay FHV Radial Thick Film Resistors

Vishay FHV Series Radial Thick Film Resistors are radial leaded, through-hole, and high voltage resistors that feature a non-inductive design. These resistors are made with high-temperature fired cermet and have a high purity 96% alumina core. The resistors are available with low Temperature Coefficient of Resistance (TCR) of ±200ppm/°C standard and standard tolerances of ±10%, ±5%, ±2%, or ±1%. These Vishay high-voltage resistors find applications in monitoring equipment, medical equipment, and audio applications.

Features

  • 5-pound pull tested for terminal strength
  • Available with ratio dividers and matched sets
  • Available with tolerance and/or TCR matching upon request
  • Flameproof silicone coating
  • Tin-plated copper termination

Applications

  • Audio applications
  • Medical equipment
  • Monitoring equipment
  • Precision controls and instrumentation
  • Test and measuring equipment

Technical Specifications

Parameters Values
Temperature coefficient  ± 100ppm/°C,  ± 200ppm/°C
Operating temperature range -55°C to +125°C
Power rating range at 70°C 0.25W to 4W
Power rating range at 125°C 0.125W to 2W
Maximum working voltage 750V to 15KV
Tolerance 1%, 2%, 5%, 10%