Vishay CRHV Thick Film Resistors

Vishay Chip Resistor High Voltage (CRHV) Series Thick Film Resistors have a serpentine inking pattern resulting in higher voltages up to 3kV and higher resistance values up to 50GΩ. The CRHV resistors are available for solderable, wire-bondable, or epoxy-bondable applications. These resistors are also available in Pb-bearing or Pb-free terminations for soldering purposes. CRHV thick film resistors are available in multiple styles, termination materials, and configurations to allow wide design flexibility. Typical applications include appliances with AC plugs or batteries, computers, and electronics and electrical devices.

Features

  • Available in custom sizes
  • Available in tape and reel packaging
  • Available with epoxy bondable or wire bondable non-magnetic terminations
  • Compatible with flow soldering
  • Multiple styles, termination materials, and configurations allow wide design flexibility
  • Standardized sizes available internationally
  • Suitable for automated placement
  • Suitable for solderable, epoxy bondable, or wire bondable applications

Applications

  • Appliances with AC plugs or batteries
  • Computers
  • Electronics and electric devices

Technical Specifications

Parameters Values
Maximum resistance range 2MΩ to 50GΩ
Maximum working voltage range 1500V to 3000V
Operating temperature range -55°C to +155°C
Power range 0.3W to 1W
Temperature coefficient ±100ppm/°C