Vishay Vishay Proximity Sensor with Interrupt

VCNL36821S integrates a proximity sensor (PS), and a IRED into one small package. VCNL36826S integrates a proximity sensor (PS), and a VCSEL into one small package. It incorporates photodiodes, amplifiers, and analog to digital converting circuits into a single chip by CMOS process. PS programmable interrupt features of individual high and low thresholds offer the best utilization of resource and power saving on the microcontroller.

Features

Proximity Sensor With Interrupt, IRED, and I2C Interface
Package type: surface-mount
Dimensions (L x W x H in mm): 2.55 x 2.05 x 1.0
Integrated modules: infrared emitter (IRED), proximity sensor (PS), and signal conditioning IC
Interrupt function
Smallest light hole opening design
Immunity to red glow issue (940 nm) 
Supply voltage range VDD: 1.7 V to 3.6 V
Low power consumption I2C (SMBus compatible interface)
Floor life: 168 h, MSL 3, according to J-STD-020
Output type: I2C bus (PS)
Temperature compensation: -40 °C to +85 °C
 
Proximity Sensor With Interrupt, VCSEL, and I2C Interface
Package type: surface-mount
Dimensions (L x W x H in mm): 2.55 x 2.05 x 1.0
Integrated modules: vertical cavity surface emitting laser (VCSEL), proximity sensor (PS), and signal conditioning IC
Interrupt function
Smallest light hole opening design
Supply voltage range VDD: 2.62 V to 3.6 V
Low power consumption I2C (SMBus compatible interface)
Output type: I2C bus
Temperature compensation: -40 °C to +85 °C
Floor life: 168 h, MSL 3, according to J-STD-020

Applications

  • Handheld device
  • Consumer device
  • Industrial application
  • Earphone