Vishay Trench MOS Barrier Schottky Rectifiers

Vishay Trench MOS Barrier Schottky (TMBS) Rectifiers utilize advanced Trench MOS Schottky technology, offering a low profile with a typical height of 1.7mm, making them ideal for automated placement. The TMBS rectifiers feature a low forward voltage drop, resulting in low power losses and high-efficiency operation. These rectifiers meet MSL level 1 requirements according to J-STD-020, with a maximum peak temperature of 260°C. Typical applications include adaptors for LCD monitors/TVs, DC/DC converters, pc and server power supplies, and telecom.

Features

  • Complies with MSL level 1 standards per J-STD-020
  • Employs advanced Trench MOS Schottky technology
  • High operational efficiency
  • Low forward voltage drop, leading to minimal power losses
  • Perfect for automated placement processes
  • Ultra-low profile with a typical height of 1.7mm

Applications

  • Adaptors for LCD monitors/TVs, mini-PCs
  • DC/DC converters
  • PC and server power supplies
  • Solar cell junction box as a bypass diode for protection
  • Telecom and server OR-ing diodes