Vishay 45V TMBS Trench MOS Barrier Schottky Rectifiers

Vishay General Semiconductors 45V TMBS Trench MOS Barrier Schottky Rectifiers are low-profile, surface-mount rectifiers with a typical height of 1.1mm. These rectifiers combine high forward surge capability with low forward voltage drops down to 0.30V to minimize power losses. The rectifiers find use in solar bypass applications.

Features

  • Low forward voltage drop
  • Low power losses
  • RoHS-compliant in accordance with 2002/95/EC and WEEE 2002/96/EC
  • Trench MOS Schottky technology
  • Very low-profile SMPC package, also available in P600 axial and power packages (TO-220AB, ITO-220AB, TO-262AA, TO263AB)

Applications

  • Low-voltage, high-frequency DC/DC converters
  • Switchmode power supplies
  • Freewheeling diodes
  • OR-ing diodes and reverse battery protection
  • Solar cell junction box as a bypass diode for protection