Toshiba TLP MOSFET Output Optocouplers and Photorelays

Toshiba TLP MOSFET Output Optocouplers and Photorelays consist of a photo MOSFET optically coupled to an infrared LED. These photorelays include over-temperature and over-voltage protection for enhanced operational reliability. The TLP MOSFET output optocouplers and photorelays feature an isolation voltage of 5000Vrms and a minimum output terminal voltage of 80V. These devices come with a maximum low trigger LED current of 3mA and a maximum on-state current of 1.4A. Applications include heating, ventilation, and air conditioning (HVAC), factory automation, and battery management systems (non-automotive).

Features

  • Halogen-free resin package
  • Isolation voltage rating
  • Normally open (1-Form-A) configuration
  • OFF-state output terminal voltage rating
  • Over-temperature protection
  • Over-voltage protection

Applications

  • Battery management systems (non-automotive)
  • Factory automation systems
  • Heating Ventilation and Air Conditioning (HVAC) systems
  • Mechanical relay replacements

Technical Specifications

Parameters Values
Minimum Off-State Output Terminal Voltage 80V
Maximum On-State Current 1.4A
Maximum On-State Resistance 280mΩ
Minimum Isolation Volatge 5000Vrms
Maximum Trigger LED Current 3mA