Toshiba TLP High Speed Optocouplers
Toshiba TLP High Speed Optocouplers offer a reliable and efficient solution for isolating high-speed signals. These devices feature gallium arsenide infrared LEDs coupled with a photodetector, providing robust electrical insulation between input and output. The high-speed switching capability and low propagation delay make them ideal for applications requiring fast data transfer. The TLP high speed octocouplers offer various packages and configurations that ensure stable performance and noise immunity, simplifying circuit design while meeting stringent safety and regulatory standards. Typical applications include communication interfaces, motor control, and inverters.
Features
- Come in various form factors
- Comply with key safety regulations
- Device is resistant to electrical noise
- Gallium arsenide infrared LED is the light source for signal transmission
- High-speed switching
- Offers electrical isolation
- Photodetector receives the signal on the output side
Applications
- Commercial equipment
- Communication interfaces
- Industrial
- Inverters
- Motor control
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum isolation voltage | 5000Vrms |
| Maximum power dissipation | 200mW |
| Maximum output current | 80mA |
| Data rate range | 20kbps to 50Mbps |