Toshiba TLP Gate Driver and Photocouplers

Toshiba TLP Gate Driver and Photocouplers are suitable for controlling IGBT and MOSFET gates. These photocouplers feature desaturation detection, isolated FAULT status feedback, soft gate turn-off, active Miller clamp, under-voltage lockout, and automatic FAULT status reset. The TLP gate driver operates at a maximum temperature of 125°C and supports a maximum power supply current of 10.2mA. These components provide a 6A output current and a minimum isolation voltage of 5000Vrms. Typical applications include AC servos, IH cooking heater, IH rice cooker, industrial inverters, microwave oven, and servers.

Features

  • Built-in overcurrent protection options
  • Clearance SO16L package
  • Contains two infrared LEDs 
  • Ensures electrical isolation between primary and secondary sides
  • Integrates multiple functions
  • Provides high-speed output control
  • Provides long creepage
  • Selectable based on gate capacity
  • Supports high current output

Applications

  • AC servos
  • IH cooking heater
  • IH rice cooker
  • Industrial inverters
  • Microwave oven
  • Servers

Technical Specifications

Parameters Values
Maximum Supply Voltage Operating Rate 30V
Maximum Operating Temperature 125°C
Maximum Supply Current  10.2mA
Minimum Isolation Voltage 5000Vrms