Toshiba ESD Protection Diodes
ESD protection diodes are designed to absorb electrostatic discharge (ESD) energy from I/O ports. Toshiba ESD protection diodes provide protection against ESD-induced system malfunction and/or damage to driver ICs and the like.
Part Number |
Total Cap Rating |
ESD Immunity Level |
Description |
Number of Diodes |
Zener Voltage (V) |
Buy Now |
DF2B6.8CT |
15pF* (typ.) @VR=0V, f=1MHz |
±8kV |
Bidirectional |
1 in 1 |
6.8 V |
|
DF2B6.8FS |
15pF* (typ.) @VR=0V, f=1MHz |
±8kV |
Bidirectional |
1 in 1 |
6.8 V |
|
DF2B6.8E |
15pF* (typ.) @VR=0V, f=1MHz |
±8kV |
Bidirectional |
1 in 1 |
6.8 V |
|
DF2B6.8M1ACT* |
0.3pF* (typ.) @VR=0V, f=1MHz |
±8kV |
Bidirectional |
1 in 1 |
6.8 V |
Part Number |
Total Cap Rating |
ESD Immunity Level |
Description |
Number of Diodes |
Zener Voltage (V) |
Buy Now |
DF2S5.1SC |
7pF*~115pF* (typ.) |
±8kV~±30kV |
Standard Type |
1 in 1 |
5.1 V |
|
DF2S5.6SC |
5.6 V |
|||||
DF2S6.2SC |
6.2 V |
|||||
DF2S6.8SC |
6.8 V |
|||||
DF2S8.2SC |
8.2 V |
|||||
DF2S6.8CT |
6.8 V |
|||||
DF2S8.2CT |
8.2 V |
|||||
DF2S5.6FS |
5.6 V |
|||||
DF2S6.2FS |
6.2 V |
|||||
DF2S6.8FS |
6.8 V |
|||||
DF2S16FS |
16 V |
|||||
DF2S24FS |
24 V |
|||||
DF2S12FU |
12 V |
|||||
DF3A3.3CT |
2 in 1 |
3.3 V |
||||
DF3A3.6CT |
3.6 V |
|||||
DF3A5.6CT |
5.6 V |
|||||
DF3A6.2CT |
6.2 V |
|||||
DF3A6.8CT |
6.8 V |
|||||
DF3A3.3FV |
3.3 V |
|||||
DF3A3.6FV |
3.6 V |
|||||
DF3A6.8FV |
6.8 V |
|||||
DF3A3.3FU |
3.3 V |
|||||
DF3A3.6FU |
3.6 V |
|||||
DF3A4.3FU |
4.3 V |
|||||
DF3A5.6FU |
5.6 V |
|||||
DF3A6.2FU |
6.2 V |
|||||
DF3A6.8FU |
6.8 V |
|||||
DF3A5.6F |
5.6 V |
|||||
DF3A6.2F |
6.2 V |
|||||
DF3A6.8F |
6.8 V |
|||||
DF5A3.6JE |
4 in 1 |
3.6 V |
||||
DF5A6.2JE |
6.2 V |
|||||
DF5A6.8JE |
6.8 V |
|||||
DF5A3.3FU |
3.3 V |
|||||
DF5A3.6FU |
3.6 V |
|||||
DF5A5.6FU |
5.6 V |
|||||
DF5A6.2FU |
6.2 V |
|||||
DF5A6.8FU |
6.8 V |
|||||
DF5A3.3F |
3.3 V |
|||||
DF5A3.6F |
3.6 V |
|||||
DF5A5.6F |
5.6 V |
|||||
DF5A6.2F |
6.2 V |
|||||
DF5A6.8F |
6.8 V |
|||||
DF8A6.8FK |
7 in 1 |
6.8 V |
Part Number |
Total Cap Rating |
ESD Immunity Level |
Description |
Number of Diodes |
Zener Voltage (V) |
Buy Now |
DF5A3.6CJE |
52pF* (typ.) @VR=0V, f=1MHz |
±15kV |
High-Speed |
4 in 1 |
3.6 V |
|
DF5A5.6CJE |
29pF* (typ.) @VR=0V, f=1MHz |
±30kV |
5.6 V |
|||
DF5A6.2CJE |
25pF* (typ.) @VR=0V, f=1MHz |
±30kV |
6.2 V |
|||
DF5A3.6CFU |
52pF* (typ.) @VR=0V, f=1MHz |
±15kV |
3.6 V |
|||
DF5A5.6CFU |
29pF* (typ.) @VR=0V, f=1MHz |
±30kV |
5.6 V |
|||
DF5A6.2CFU |
25pF* (typ.) @VR=0V, f=1MHz |
±30kV |
6.2 V |
|||
DF5A6.8CFU |
23pF* (typ.) @VR=0V, f=1MHz |
±25kV |
6.8 V |
|||
DF7A5.6CFU |
29pF* (typ.) @VR=0V, f=1MHz |
±30kV |
5 in 2 |
5.6 V |
||
DF7A6.2CFU |
25pF* (typ.) @VR=0V, f=1MHz |
±30kV |
6.2 V |
|||
DF7A6.8CFU |
23pF* (typ.) @VR=0V, f=1MHz |
±25kV |
6.8 V |
Part Number |
Total Cap Rating |
ESD Immunity Level |
Description |
Number of Diodes |
Zener Voltage (V) |
Buy Now |
DF2S6.8UCT |
1.6pF* (typ.) @VR=0V, f=1MHz |
±8kV |
Ultra High-Speed |
1 in 1 |
6.8 V |
|
DF2S6.8UFS |
6.8 V |
|||||
DF3A6.8UFU |
2 in 1 |
6.8 V |