DF5A5.6CFU - ESD Protection Diodes / TVS Diodes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF5A5.6CFU TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | |||||||||||||||||||||
Mfr: DF5A5.6CFUTE85LF TTI: DF5A5.6CFUTE85LF Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 4 Circuit 29pF 1uA 5.6V 200mW | 0In Stock | Unidirectional | 4 Channel | 3.5 V | SMD/SMT | 5.3 V | SOT-353-5 | 29 pF | 30 kV | + 150 C | ESD Suppressors | DF5A5.6 | Reel |