DF3A6.8F - ESD Protection Diodes / TVS Diodes
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF3A6.8FU,LF TTI: DF3A6.8FU,LF Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 6.8V | 0In Stock | Unidirectional | ESD Suppressors | Reel | ||||||||||||||||||
Mfr: DF3A6.8FV,L3F TTI: DF3A6.8FV,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 6.8V UNI | 0In Stock | Unidirectional | ESD Suppressors | AEC-Q101 | Reel | |||||||||||||||||
Mfr: DF3A6.8F,LF TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode | 0In Stock | Unidirectional | 2 Channel | 5 V | SMD/SMT | 6.4 V | SOT-346-3 | 45 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF3A6.8 | Reel | ||||||||
Mfr: DF3A6.8FU,LF TTI: DF3A6.8FULF Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 6.8V | 0In Stock | Reel | ||||||||||||||||||||
Mfr: DF3A6.8FV,L3F TTI: DF3A6.8FVL3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 6.8V UNI | 0In Stock | Reel |