TE Sensor Solutions (TE) digital temperature sensors provide industry leading 0.1°C accuracy. They are available in miniature packages designed specifically for tight spaces, and respond quickly to changes in process temperature. The tiny chip size and optimized microcircuit design allows fast conversion times along with very low power consumption (less than 12.5µA). With easy integration in a microcontroller environment and the production process, the TSYS series offers the best value for market-leading accuracy.
TE Connectivity Digital Temperature Sensors
Features
- High accuracy ±0.1°C @ Temp.: -5°C … +50°C
- Adjustment of high accuracy temp. range on request
- Low current, <12.5 µA (standby < 0.14 µA)
- SPI / I2C interface
- Operating temperature range: -40°C … +125°C
- Small package: QFN16
Applications
- Temperature logger for medical transport
- Oil / gas level measurement
- Water quality measurement
- Gas temperature sensor
- Wireless bovine temperature monitor
- Pump monitor
- Blood pack
- Food probe
- Wearables – fitness trackers and smart watches
- Thermostats