TE Sensor Solutions MS5803-30BA Miniature 30bar Module Pressure Sensors are designed for precise measurements and feature SPI and I2C interfaces for compatibility with microcontrollers. The MS5803-30BA pressure sensors include a 24-bit ΔΣ ADC with internally calibrated coefficients, providing accurate digital measurements of pressure and temperature. These sensors are optimized for depth measurement systems, offering a water depth resolution of up to 2.5cm. Typical applications include diving computers and adventure or multi-mode watches.
TE Sensor Solutions MS5803-30BA Miniature Pressure Sensors
Features
- Contains an internal oscillator, requiring no external components
- Equipped with a 24-bit ΔΣ ADC
- Includes a version designed for increased endurance
- Maintains consistent performance over extended periods
- Measures pressure with a precision of 0.5mbar
- Operates on a supply voltage range from 1.8V to 3.6V
- Quick conversion down to 1ms
- Suitable for a pressure range from 0bar to 30bar and an operating temperature range from -40°C to +85°C
- Uses 1μA when active and < 0.15μA in standby mode
Applications
- Adventure or multi-mode watches
- Diving computers
- Mobile water depth measurement systems