TE Connectivity TO-5 High Performance Grid Relays
TE Connectivity TO-5 High-Performance Grid Relays feature hermetic sealing and miniature designs for space efficiency. The TO-5 high-performance grid relays are available with standard or sensitive coils and provide added protection with suppression diodes, protection diodes, and transistor drivers. These high performance relays operate at temperatures ranging from -65°C to +125°C and offer a vibration resistance range from 10Hz to 3000Hz. Typical applications include Electric Vehicles (EVs), industrial automation, medical equipment, power distribution systems, telecommunications, aerospace, and defense.
Features
- Available in hermetically sealed miniature designs to save space with standard or sensitive coils
- Built with durable materials and advanced design to ensure reliability and longevity
- Come with a fast response time
- Offer excellent RF switching option
- Provide low thermal resistance to dissipate heat efficiently
Applications
- Aerospace and defense
- EVs
- Industrial automation
- Medical equipments
- Power distribution systems
- Telecommunications
Technical Specifications
| Parameters | Values | ||
|---|---|---|---|
| Standard | Sensitive | ||
| Maximum contact resistance | Before life | 100mΩ | |
| After life | 200mΩ | ||
| Maximum coil power | 675mW at 25°C | 565mW at 25°C | |
| Maximum contact rating | 250mA at 115V AC | ||
| Operating temperature range | -65°C to +125°C | ||
| Vibration resistance range | 30G’s at 10Hz to 3000Hz | ||