TE Connectivity KILOVAC High Voltage Relays
TE Connectivity KILOVAC High Voltage Relays are safe, reliable, and hermetically sealed lightweight relays extensively designed to serve a variety of demanding, high-performance applications. These high-voltage relays come with an excellent size-to-power ratio and can withstand high shock and vibration. The sealed designs in KILOVAC high voltage relays incorporate innovative, proprietary technology to achieve high levels of performance. TE Connectivity KILOVAC high voltage relays are used extensively in aerospace, space, subsea and military applications, and various ground-based applications.
Features
- Ability to interrupt DC loads
- Current ratings to 1,000A
- Excellent size-to-power ratio
- Hermetically sealed for harsh environments
- High shock and vibration performance
- Low and stable contact resistance over the life
- Voltage ratings to 70 KVDC
- Wide temperature range
Applications
- Alternative energy
- Avions and aerospace communications
- Battery storage/Energy storage
- Electric vehicles and infrastructure
- Fire control/weapon system
- Military lasers and hybrid drive systems
- Radar/Radar jamming
- Space vehicle and satellite application
- Test equipment
- Undersea fiber optics
Technical Specifications
| Parameter | Value |
|---|---|
| Contact voltage Vdc | 270V to 70KV |
| Isolation voltage Vdc | 1800Vdc to 70000Vdc |
| Operating current range | -55°C to +125°C |
| Operating temperature | 2A to 110A |
Related KILOVAC Products
Video
This video explains the TE Connectivity KILOVAC High Voltage Relays are safe, reliable, and hermetically sealed lightweight relays extensively designed to serve a variety of demanding, high-performance applications.
See video transcript below
Video Transcript
High voltage is like high pressure water: if you contain and direct it where it needs to go then it does good things, and if you don’t then usually bad things happen. TE Connectivity Kilovac EV Series High Voltage Relays make good things happen, with a hermetically sealed device capable of surviving in harsh environments such as EVs and other automotive applications as well as explosive atmospheres. They’re rated for up to 500 amps of continuous current and up to 900 volts DC. They’re offered with a wide range of coil voltages and a built-in coil economizer on select configurations, allowing for a hold power of just 1.7 watts at 12 volts DC. With a mechanical life of 1 million cycles, an operating temperature range of -40 to 85 degrees Celsius, these relays are the ideal choice for engineers looking to control that sweet electric juice in the next generation of EVs.