TE Connectivity Micro MATE-N-LOK Connector System
TE Connectivity Micro MATE-N-LOK Connector System is a 3mm pitch interconnect platform designed for wire-to-wire, wire-to-board, and panel-mount applications. These devices feature a positive latching mechanism to prevent accidental unmating and are available in single-row (2 to 12 positions) and dual-row (2 to 24 positions) configurations. The Micro MATE-N-LOK system offers low-profile housings with a mated height under 4.7mm, suitable for space-constrained designs. These connectors support wire sizes from 30AWG to 18AWG and accommodate insulation diameters up to 1.52mm. The Micro MATE-N-LOK connector system is used in applications including LED lighting, household appliances, factory automation, data storage, gaming, and vending machines.
Features
- Alignment features for blind mating
- Contact types include crimp snap-in pins and sockets
- CSA and VDE approved
- Dual-beam receptacle contact design
- Free-hanging, panel-mount, and board-mount housing styles
- Gendered housings with keyed polarization
- Latching mechanism
- Low profile
- UL94 V-0 flammability rating
Applications
- Data storage systems
- Factory automation equipment
- Gaming machines
- Garage door openers
- Household appliances
- LED lighting systems
- Security systems
- Vending machines
Technical Specifications
| Parameters | Values |
|---|---|
| Pitch | 3mm |
| Maximum Current Rating | 5A |
| Voltage Rating | 250Vac |
| Operating Temperature Range | -40°C to +105°C |
| Wire Size | 30AWG to 18AWG |
| Number of Positions | 2 to 24 |