TE Connectivity Universal MATE-N-LOK Connectors
TE Connectivity Universal MATE-N-LOK Connectors are versatile power connectors designed for wire-to-wire, wire-to-board, and wire-to-panel applications. These devices feature a 6.35mm centerline pitch and support configurations ranging from 2 to 15 positions, accommodating various design requirements. The housings are constructed from nylon (PA66) material that meets Glow Wire Test (GWT) requirements and UL 94 V-0 flammability standards, ensuring safety and compliance. These connectors have a voltage rating of 600V, a maximum current rating of 19A, support wire sizes from 30AWG to 10AWG (0.05mm² to 5mm²), and operate within a temperature range from -55°C to +125°C. The Universal MATE-N-LOK connectors are suitable for household appliances, HVAC equipment, industrial machinery, lighting, and security systems.
Features
- Available in free hanging, panel mount, and PCB mount configurations
- Configurations from 2 to 15 positions
- Contacts available in tin or gold plating
- Crimp snap-in pin and socket contacts
- Flame retardant housing (UL 94 V-0 rated)
- Fully polarized housings
- Glow Wire Test compliant (IEC 60335-1)
- Intermateable with existing MATE-N-LOK connectors
- Optional keying plugs
- Retention latches
- Wire-to-wire, wire-to-board, and wire-to-panel compatibility
Applications
- Commercial refrigeration systems
- Gaming machines
- HVAC equipment
- Industrial control systems
- Lighting systems
- Medical devices
- Security systems
- Vending machines
- Washing machines and dryers
- Wire harness assemblies
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Current Rating | 19A |
| Maximum Voltage Rating | 600V |
| Wire Size Range | 30AWG to 10AWG |
| Operating Temperature Range | -55°C to +125°C |
| Minimum Insulation Resistance | 5000MΩ |
| Dielectric Withstanding Voltage | 2200VAC |