Industrial and Commercial Transportation Sensor Solutions

TE Connectivity

TE Connectivity offers a broad portfolio of sensors that helps vehicles operate safely, increase productivity and maximize vehicle uptime. Whether the vehicle application is short haul, long haul, construction, agriculture, forestry or mining, TE Connectivity sensors enable OEMs to build safer and more efficient vehicles that operators demand.

TTI stocks standard microfused pressure, humidity and fluid property sensors, and can assist with custom design sensor solutions for Industrial and Commercial Transportation applications.

Featured Products

TE Pressure Transducer (M7100)

Pressure Transducer (M7100)

The M7100 pressure transducer from the Microfused™ line of MEAS sets a new performance standard for demanding engine and vehicle, and industrial applications. This transducer is suitable for measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam and corrosive fluids. The transducer pressure cavity is machined from a solid piece of 17-4 PH stainless steel. More Information

TE Oil Property Sensors

Oil Property Sensor

Relying on patented tuning fork technology, the sensor monitors the direct and dynamic relationship between multiple physical properties to determine the quality, condition and contaminant loading of fluids such as engine oil, fuel, transmission and brake fluid, hydraulic and gear oils, refrigerants and solvents. More Information

TE Humidity Sensors

Humidity Sensors

The TRICAN HTD2800 digital combination sensor provides output signals for relative humidity, temperature and pressure from a single device. The highly rugged and reliable automotive-grade design of the TRICAN is suited for automotive, truck/bus and fuel cell applications where performance is key. More Information.