TE Connectivity TRICAN HTD2800 Digital Combination Sensor Modules provide a complete solution, offering output signals for relative humidity, temperature, and pressure from a single device. TRICAN HTD2800 sensors are engineered for accuracy and quick response times, suitable for systems that require prolonged exposure to high humidity and temperature environments. Automotive-grade design of TRICAN HTD2800 sensors ensures durability and reliability, making them ideal for demanding applications in automotive, truck/bus, and fuel cell industries.
TE Connectivity TRICAN HTD2800 Digital Combination Sensor Modules
Features
- Compatible with power supplies of 5V, 12V, or 24V
- Designed to withstand harsh environments, demonstrating reliability and delivering accurate performance
- Digital output facilitated through a CAN bus
- Swift response time maintained even in fully saturated humidity environments
Applications
- Applications with signal noise and interference
- High humidity and high temperature environments
- Low power engine and fuel cell monitoring