TE Connectivity General Purpose Relays
TE Connectivity General Purpose Relays come in a wide range of relays and contactors. These general purpose relays are available in an extensive range of capabilities in design and high-performance applications.
IM Signal Relays
TE Connectivity AXICOM IM Signal Relays are small, versatile electromechanical relays that support multiple contact configurations. The low coil power consumption supports high-density relay applications, reducing overall power consumption. The relays are very shock resistant (up to 300g force), which is aligned with industrial and some automotive applications.
P2 Series Signal Relays
TE Connectivity P2 Series Signal Relays have high sensitivity for low consumption (140mW/ 70mW). These signal relays feature a switching current of 2A and have 2-form C bifurcated contacts. These signal relays are available in both through-hole and surface-mount termination types. The P2 signal relays operate at 220VDC voltage rating and 70mW to 400mW power consumption range.
PCJ Series Low Power Relays
TE Connectivity PCJ Series Low Power Relays have a coil voltage of 12VDC and a maximum switching voltage of 250VAC or 30VDC. The PCJ series relays are available in through hole mounting type and PC pin termination style. These power relays have a contact rating of 3A and Silver Nickle contact pins.
T77 Series Miniature PCB Relays
TE Connectivity T77 Series Low Power Relays have a current rating of 3A to 10A and have a 4,000Vrms contact-to-coil dielectric. The T77 power relays are available with 200mW or 450mW coils.
RZ/RT Series Power Relays
TE Connectivity RZ/RT Series Power Relays are available in 5kV dielectric rating and 10mm coil-contact spacing. These power relays have reinforced insulation and have a current rating range of 12A to 16A. The power relays are available in monostable and bistable (latching) variants.
T9A/T9E Series High Power Relays
TE Connectivity T9A/T9E Series High Power Relays are available in a current rating of 30A to 35A. These power relays have a 2.5kV Contact-to-coil dielectric rating and 6KV surge Contact-to-coil. The T9A/T9E relays come in both through hole and panel mounts as well as QC terminal options.
T92 Series High Power Relays
TE Connectivity T92 Series High Power Relays is the two-pole version of the T9 relay family and is offered with either a form A or form C contact arrangement. These power relays' normally open contacts are nominally rated 30A, and there is a 40A UL rating, while the closed contacts on the form C version are not intended for power switching and are rated 3A. The T92 relays are available with a DC coil requiring 1.7W or an AC coil requiring 4VA of power.
SNR Series Slim Power Relays
TE Connectivity SNR Series Slim Power Relays are only 5mm wide and allow for high function/packaging density. The SNR relays have cadmium-free contacts and strong coil pins for DIN-rail socket. These power relays have a rated voltage of 250VAC and a maximum switching voltage of 400VAC. The slim power relays have a rated current of 6A and a maximum breaking capacity of 1500VA.
SR4 Series Force Guided Relays
TE Connectivity SR4 Series Force Guided Relays have a compact design and are space-efficient. The relays have AgSnO contacts and have 4-pole relays with force-guided contacts according to EN 50205. These SR4 relays have a current rating of 8A and come with many DC coil voltages from 5VDC to 100VDC.
PT Series Panel Plug-in Relays
TE Connectivity PT Series Panel Plug-in Relays come with mechanical Indicators, optional LED, and protection diodes. The PT relays are available in 2 pole 12A, 3 pole 10A, and 4 pole 6A form C contacts variants. These relays have a height of 29mm and a switching power of up to 3,000VA.
KUP Series Panel Plug-in Relays
TE Connectivity KUP Series Plug-in Relays are available with contact arrangements of 1 form X, 1-3 form A, and 1-4 form C. The KUP relays have a class B coil insulation and come in a wide range and selection of termination and mounting styles. These plug-in relays have a rated voltage of 240VAC and a rated current of 10A.