Axicom TE Connectivity IM Low Signal Relays

Axicom / TE Connectivity IM Series Low Signal Relays are compact and highly versatile. These are relays made by stacking multiple loose components into a relay form and then overmolding. The process allows the relays to have a specific form and bind them strongly together into an insulated package. The relays have high shock resistance and can be molded, mounted, and fixed together during the assembly process. IM series relays operate over current ratings of 2A to 5A at 60W and find applications in telecommunication, industrial controls, and test equipment.

Features

  • Compact and cost-effective
  • High dielectric and surge capability
  • High mechanical shock resistance
  • High reliability
  • Low power consumption
  • Stable and low contact resistance
  • THT and SMT design for reflow soldering

Applications

  • 5G network systems  and infrastructure
  • Antenna switching
  • Automotive infotainment systems
  • Cameras
  • Emergency lighting
  • Fire and security control
  • IP phones
  • Medical ultrasound equipment
  • Modems
  • Printers
  • Smart thermostats

Technical Specifications

Parameters Values
Minimum switching voltage 100µV
Rated current 2A, 5A
Switching power 60W, 62.5VA