TE Connectivity T92 Series Two-Pole Power Relays

TE Connectivity T92 Series Two-Pole Power Relays provide switching for high-power systems with 30A, 40A, or 50A capability. These relays meet requirements for UL, CSA, VDE, and TUV certifications, ensuring electrical performance and safety standards. The T92 Series Two-Pole Power Relays feature a maximum operating/release time of 25/25s and a maximum switching voltage of 600Vac. These devices come with a rated voltage of 277Vac and a dielectric strength of 400Vrms between contact and coil. Applications include charging systems, HVAC, industrial controls, and residential or commercial appliances.

Features

  • Anti-explosive version available
  • Coil voltage options in AC and DC configurations
  • Dust-protected, wash-tight, and top-sealed enclosures
  • High insulation strength between coil and contact
  • High mechanical endurance
  • Panel mount, PCB mount, and screw terminal versions
  • RoHS and REACH compliance
  • UL Class F coil insulation system
  • Vibration and shock resistance

Applications

  • Charging systems
  • HVAC systems
  • Industrial controls
  • Residential appliances

Technical Specifications

Parameters Values
Maximum Operating/Release Time 25/25s
Maximum Switching Voltage 600Vac
Rated Voltage 277Vac
Dielectric Strength Between Contact and Coil 400Vrms
Initial Contact Resistance <100mΩ at 6Vdc